Amphenol FCI (ACS) Mini Cool Edge 0.60mm Connectors

Amphenol FCI (ACS) Mini Cool Edge 0.60mm Connectors are high-density, high-speed card edge solutions designed for next-generation small form factor systems. These connectors meet SFF-TA-1002, Gen Z, EDSFF, and OCP NIC 3.0 specifications. The mini cool edge 0.60mm connectors offer up to 1000MΩ insulation resistance and a dielectric withstanding voltage of 300Vac. Typical applications include baseband, commercial systems, and networking. 

Features

  • Available in 56, 84, 140, 168, and 280 pin options
  • Pin count can be customized
  • Suitable for a small power BTB system
  • Supplies power to module cards
  • Uses individual pin design

Applications

  • Add-in card
  • BTB applications
  • Baseband commercial systems
  • Network interface card
  • Solid-state drive

Technical Specifications

Parameters Values
Maximum Contact Resistance 15mΩ
Minimum Insulation Resistance 1000MΩ
Dielectric Withstanding Voltage 300Vac
Maximum Power Supply 72W