Amphenol FCI (ACS) DensiStak Board-to-Board Connectors
Amphenol Communications Solutions DensiStak Board-to-Board Connectors are designed to integrate into PCB layouts, facilitating streamlined assembly processes for improved efficiency. DensiStak connectors accommodate many connections within a limited space. These connectors feature an operating temperature range from -55°C to +125°C and a minimum insulation resistance of 100mΩ. General applications include Advanced Driver Assistance System (ADAS), automotive electronics, data storage systems, and industrial sensing instruments.
Features
- 11-row high-density connector with over 1000 positions
- Design featuring an open pin field
- Dual-beam connector system
- Halogen-free, lead-free, and RoHS compliant
- High-speed performance reaching 16Gb/s
- Material with UL94V-0 high temperature rating
- Soldering tails for surface mount
Applications
- ADAS
- Automotive electronics
- Computing and peripherals
- Data storage systems
- Industrial sensing and instrumentation
- Server storage artificial intelligence
Technical Specifications
| Parameters | Values | |
|---|---|---|
| Contact | Shield Spring | |
| Current rating | 0.8A | 4A |
| Maximum LLCR | 40mΩ | 5mΩ |
| Insulation resistance | 100mΩ min. | |
| Voltage rating | 100VAC/VDC | |
| Operating temperature range | -55°C to +125°C | |