Amphenol FCI (ACS) DuraEV Charging and Discharging Connectors

Amphenol FCi DuraEV Battery Charging and Discharging Connectors provide reliable power and signal connectivity with 2 power and 4/6 signal pins. These connectors feature IP caps that help prevent foreign material ingress. The DuraEV battery charging and discharging connectors operate within a temperature range from -20°C to +90°C and provide positive latching and CPA for secure, easy mating. These connectors are typically used in automotive and electric vehicle (EV) charging applications.

Features

  • 2 power + 4/6 signal pins
  • Finger protection for safe handling
  • FMLB power terminals for safe power sequencing
  • Metal bush for secure panel sealing
  • Optional plug IP cap 
  • PokaYoke mating
  • Positive latch and CPA for secure locking and easy mating
  • UL94V-0-rated materials

Applications

  • Agricultural
  • EV charging

Technical Specifications

Parameters Values
Dielectric Strength
500Vdc
Insulation Resistance >5MΩ
Operating Temperature Range -20°C to +90°C
Operating Voltage Rating 120Vdc
Current Rating 70A