Amphenol ICC NQ Spring Clamp Terminal Blocks feature a robust, modular SMT design that delivers secure electrical connections with low wire insertion force and high wire retention. These blocks have a lever latch that enables quick and effortless wire removal, while the compact, industry-standard PCB footprint helps save space. The NQ spring clamp terminal blocks offer a low 5.0mm profile and are available in 2.5mm (5A, 150V) and 4.0mm (7A, 300V) pitch options. Typically used in LED lighting modules and other compact applications.
Amphenol ICC NQ SMT Spring Clamp
Features
- Compact, space-saving PCB design
- High wire retention with low insertion force
- Modular system for flexible configurations
- Reliable electrical performance
- Spring clamp termination for secure wiring
- Tool-free, fast wire insertion and release
Applications
- Consumer electronics
- Factory automation equipment
- LED lighting