Amphenol FCI (ACS) Bergstak 0.8mm Mezzanine Connectors

Amphenol FCi Bergstak 0.8mm Pitch Connectors are designed for high-speed, high-density board-to-board systems. These connectors offer flexible configurations, including vertical mating, multiple stack heights, and position sizes ranging from 20 to 200 contacts. The Bergstak 0.8mm pitch connectors operate within a temperature range from -40°C to +125°C with a current rating of 0.8A and a voltage rating of 100Vac. Typical applications include servers, routers, diagnostic systems, and office equipment.

Features

  • Available in 20 to 200 positions
  • Compatible with PCIe Gen 2/3 and SAS 3.0
  • Made with UL94-V0 rated material
  • Multiple plating options
  • Optional PCB locator pegs
  • RoHS compliant and lead-free
  • Supports high-speed performance
  • Vertical-to-vertical mating configuration

Applications

  • Diagnostics systems
  • Industrial terminal test and measurement
  • IP phone
  • Point-of-sale terminal portable
  • Routers
  • Servers

Techincal Specifications

Parameters Values
 Current Rating 0.8A
Operating Temperature Range -40°C to +125°C
Durability  100 cycles
Maximum Initial Contact Resistance  30mΩ
Voltage Rating 100Vac