Amphenol FCI Dubox 2.54mm Crimp to Wire Connectors
Amphenol FCI Dubox 2.54mm Crimp to Wire Connectors provide a modular and compact solution for wire-to-board connections. These crimp to wire connectors feature a current rating of 3A per contact and an operating temperature range of -65°C to +125°C. Applications include personal care devices, home automation, industrial robotics, and server storage.
Features
- 4-wall contact design
- Dual-beam contact design
- Floating solder tails
- High-temperature thermoplastic housing
- Low insertion force
- Modular and compact design
- Pre-stressed contact mechanism
- Self-centering on circuit pads
Applications
- Air dryer
- Alarm system
- Cleaning robot
- Industrial robotics
- PLC systems
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum Current Rating | 3A |
| Minimum Dielectric Withstand Voltage | 800Vrms |
| Minimum Insulation Resistance | 105MΩ |
| Operating Temperature Range | -65°C to +125°C |