Amphenol FCI (ACS) PwrBlade MiniMezz Mezzanine Connectors

Amphenol Communications Solutions PwrBlade MiniMezz Mezzanine Connectors are the enhanced versions of the existing PwrBlade connectors in a smaller profile. These connectors are available in stack heights ranging from 8mm to 20mm and have options for power and signal contacts. The connectors feature blind-mate guides that allow for ±0.80mm of gather ability for blind-mate applications and press-fit or solder tail termination. The connectors are available in a wide range of current ratings and voltage requirements and operate over a temperature range from -55°C to +125°C. PwrBlade MiniMezz connectors find applications in telecommunications, automotive, and automation industries.

Features

  • Built-in blind-mate guide posts for improved gather ability
  • Modular tooling design allows for limitless combinations of high power, low power, and signal contacts
  • Patented GCS plating for power contacts and GXT plating for signal contacts
  • Power and signal hybrid connectors that support a wide range of current and voltage ratings
  • Proven PwrBlade technology allows for higher current density
  • Solder-tail or press-fit tail board termination for termination flexibility
  • Tooled in 1mm from 8mm to 20mm height increments to fit low-profile

Applications

  • Automotive
  • Communications
  • Consumers
  • Data
  • Industrial and instrumentation
  • Medical

Technical Specifications

Parameters Values
Operating temperature range -55°C to +125°C
Power rating per contact Up to 45A
End-of-life contact resistance 1mΩ
Durability 200 mating cycles 
Operating voltage range (high power on 2.00mm pitch) 45VDC
Dielectric withstanding voltage (power contacts) 1000VDC