Amphenol FCI DDR5 SO-DIMM Connectors
Amphenol FCI DDR5 SO-DIMM Connectors provide high-speed memory connectivity for computing platforms, supporting DDR5 digital validation with a 262-position design. These connectors include a 0.50mm pitch, multiple heights, orientation options, SMT hold-downs, and an LCP halogen-free housing. The DDR5 SO-DIMM connectors include data rates of 3200/6400Mb/s, a maximum current of 1A per contact, and a maximum voltage rating of 1.1V. These connectors are suitable for servers, workstations, desktop PCs, notebook PCs, switches, and base stations.
Features
- Different key positions for alignment and mismating prevention
- High-density design
- High-speed DDR5 digital validation
- LCP halogen-free housing
- Right-angle and vertical orientation options
- SMT mechanical hold-downs
Applications
- Base stations
- Desktop PCs
- Notebook PCs
- Servers
- Switches
- Workstations
Technical Specifications
| Parameters | Values |
|---|---|
| Data Rate | 3200/6400Mb/s |
| Maximum Current Per Contact | 1A |
| Maximum Voltage Rating | 1.1V |
| Height Options | 4.00mm, 8.00mm, 5.20mm, and 9.20mm |