Amphenol LUTZE Compact Power Supplies
Amphenol / LUTZE Compact Series Power Supplies consist of several series, including Compact, Compact Universal, Compact 3-Phase, Compact Economy, and Compact Ultra. They feature a space-saving footprint, with high efficiency and low heat generation. These power supplies have a wide input voltage range, up to 575V, and broad output power and current options, with output up to 2,400W and current ranging from 5A to 100A. Additionally, they meet a wide range of approvals and standards, including CE, UKCA, cULus, and UL 508, among others. Applications include, but are not limited to, automation panels, machine builders, and OEM applications.
Features
- 3-phase and single-phase versions available
- DIN rail mountable TS35
- IP20 rated
- Meets a wide range of certifications and standards, including but not limited to CE, UKCA, cULus, and UL 508
- Some versions with an overload of 150%
Applications
- Automation panels
- Machine builders
- OEM applications
Technical Specifications
| Parameters | Values |
|---|---|
| Rated Voltage UN | 120/240Vac 3 × 400Vac to 500Vac 24Vdc 200Vac to 500Vac 200Vac to 24 Vac |
| Operation Voltage Range | 90V to 750V |
| Frequency Range | 47Hz to 63Hz |
| Operating Temperature Range | -40°C to +75°C |