Amphenol LUTZE LCIS Relays

Amphenol / LUTZE LCIS (LUTZE Compact Interface Solutions) Relays feature a space-saving design with a 6.2mm and 17.5mm width, and low depths of 7.3mm and 7.6mm, making them ideal even in low-depth distribution boxes. They are available as both mechanical (EMR) and solid state (SSR) industrial relays. LCIS has a symmetrical housing design, allowing either top- or bottom-input wiring configuration. Installation time is reduced with push-in termination, and the contacts use AgSnO₂ material. Additionally, they have UL94 V0 flammability approval, among other certifications, and have an operating temperature range of -25°C to +60°C. Typical applications include automation and process control, interface between low‑power, control signals and higher‑power loads, machine control panels, PLC input/output isolation, and signal conversion and amplification.

Features

  • AgSnO₂ contacts
  • Both push-in or screw termination available
  • Isolated jumper connections
  • LED status indicator
  • Suitable for harsh industrial environments
  • Terminal markings clearly identified
  • V0, NFF I2, F2, UL, and GL approvals

Applications

  • Automation and process control
  • Interface between low‑power control signals and higher‑power loads
  • Machine control panels
  • PLC input/output isolation
  • Signal conversion and amplification

Technical Specifications

Parameters Values
Rated Voltage Range UN 12V to 230V
Switching Voltage Range 1V to 264V
Operating Temperature Range -40°C to +70°C
Maximum Switching Current 2A to 10A