Amphenol LUTZE USB 3.0 Panel Connectors

Amphenol / LUTZE USB 3.0 panel connectors are actuator sensor interfaces available in two versions. One version is a USB Panel pass-through device, a USB 3.0 panel connector with M22 thread for front installation, which is a USB connector Type A on a straight USB plug Type A with PVC cable. The other version is a female chassis connector USB with cable, with a hinged lid, which is also a USB 3.0 panel connector with an M22 thread for front installation; however, it has a female chassis connector USB-A with a PVC cable and male USB-A, which are type USB-3.0 A/A. They have a contact resistance of <30mΩ, and a mechanical service life of 1,500 insertion cycles. Ideal for harsh environments, these USB connectors are ideal for applications such as industrial automation and control cabinets, industrial PCs and edge computing, vision systems, and high-speed data devices.

Features

  • 1,500 insertion cycles
  • Actuator sensor interface
  • cULus listed versions available
  • CuSn, gold-plated contact material
  • IP65/67/68/69 in closed or IP65 UL50E Typ 2, 3R, 4, 4X, 12, 13 in closed, and IP20 in inserted position
  • M22 thread for front installation mounting
  • Shielded

Applications

  • High‑speed data devices
  • Industrial automation and control cabinets
  • Industrial PCs (IPC) and edge computing
  • Machine commissioning and maintenance
  • Retrofit and modernization projects
  • Vision systems 

Technical Specifications

Parameters Values
Contact Resistance <30mΩ
Operating Temperature Range -5°C to +70°C
Maximum Operating Voltage 30V
Rated Current 0.9A
Rated Voltage UN AC/DC 5V