Amphenol SOCAPEX PS Series Power Distribution Units and Power Supplies

Amphenol SOCAPEX PS Series Power Distribution Units and Power Supplies seamlessly integrate robust durability with advanced energy management, meeting even the most demanding applications. The PS power distribution units and power supplies increase system resiliency, distribute power more efficiently, and allow armed forces to succeed in any circumstance. These PS series are available in two categories: Power Distribution Units (PDUs) and power converters. PS power distribution units and power supplies feature an operating temperature range from -55°C to +85°C and offer voltage ratings of 28V and 270V. Typical applications include aerospace, defense, automotive electronics, and telecommunications.

Features

  • Comes in a compact design
  • Combines tough durability with sophisticated energy management at different  levels
  • Enables armed forces to succeed in any circumstance
  • Improves resiliency and power distribution more efficiently
  • Uses PDU range to provide advanced load balancing, surge protection, and spike protection

Applications

  • Aerospace and defense
  • Automotive electronics
  • Consumer electronics
  • Data centers
  • Industrial automation
  • Medical devices
  • Renewable energy
  • Telecommunications

Technical Specifications

Parameters Values
Voltage rating 28V and 270V
PDU channels 1, 8, 16, 32
Power rating 1000W
Operating temperature range -55°C to +85°C