-
TVμCom and μCom Ethernet Connectors
Amphenol SOCAPEX TVμCom and μCom Ethernet Connectors product specifications, datasheets, buying information, and inventory available at TTI. -
PS Series Power Distribution Units and Power Supplies
Amphenol SOCAPEX PS Series Power Distribution Units and Power Supplies specifications, datasheets, buying information, and inventory available at TTI. -
RNJ Series Rack and Panel Blind Mate Connectors
Amphenol Socapex RNJ Series Rack and Panel Blind Mate Connectors feature aluminum stainless steel with realignment and floatability. View product specifications, datasheets, buying information, and inventory available at TTI. -
D38999 Class V and TV Series Connectors
Amphenol SOCAPEX D38999 Class V and TV Series TZ Connectors product specifications, datasheets, buying information, and inventory available at TTI. -
USB3CFTV USB Type-C Connectors
Amphenol SOCAPEX USB3CFTV USB Type-C Ruggedized Connectors are built using plugs and receptacles that mate to a Tri-Start thread coupling mechanism, based on the MIL-DTL-38999 series III type. USB3CFTV USB Type-C connectors product specifications, datasheets, buying information, and inventory are available at TTI. -
Amphenol Socapex – Marine Bronze 38999 Series III
Amphenol Socapex Marine Bronze TVRB is the perfect choice for Naval and Ground applications which requires ruggedized 38999 Series III style connectors thanks to its robust and non reflective shell capable of sustaining a long lasting exposure to saltwater. -
VIDEO and DISPLAY Contacts for connectors
Amphenol Socapex is the ideal partner to supply contact solutions for digital video management. -
38999 & PT/451 Connectors
Amphenol Socapex 38999 & PT/451 Connectors product specifications, datasheets, buying information and inventory available at TTI. -
Field Series : RJField & USBField
Designed for reduced spaces in military applications, the RJ and USB Reduced Flange receptacles combine space and weight savings with performances equal to standard RJF TV and USB3F TV receptacles. Their innovative design reduces the panel surface footprint by 40%. They are also 15% lighter than the standard RJFTV or USBFTV connectors. These receptacles are ideal for applications requiring a maximum number of RJ45 or USB connectors to fit in a small space or, when there are weight constraints. The RJF TV Reduced Flange connectors support data acquisition and transmission over Ethernet Cat5e, Cat6 and Cat6A networks in harsh environments. The USB3F TV - Reduced Flange follows USB 3.0 performances and specifications. -
Reduced Flange 38999 Jam Nut Receptacles
38999 reduced flange connectors provide more density on panel with a 41% surface saving. This connector is designed for harsh environment applications: ground vehicles, data acquisition equipments, planes, helicopters, avionics calculators and UAV where superior electrical performance and surface savings are needed. It's 20% lighter on average than standard versions & mate with standard MIL-DTL-38999 Series III plugs. It's available with crimp or PC Tail contacts & in stand-off versions. -
Socapex ABS2216 Composite Backshell
ABS2216 is a Composite Backshell compatible with MIL-DTL-38999 Series III and EN3645 connectors. It features an anti-decoupling system with 3 angles: straight, 45° & 90°. EMI and non-EMI versions are available. -
Socapex Protective Caps
Amphenol Socapex's snap caps offer real ease of use and optimal protection. They screw directly with receptacles and are available in two types of material: composite for MIL-DTL-26482 connectors & aluminium for the MIL-DTL-38999 range (metallic snap cap available soon). A vast choice of plating finishes — including nickel, black zinc nickel, and cadmium — is available to guarantee increased protection against corrosion, impacts, and vibrations. In addition, the metal cap for the MIL-DTL-38999 range is IP67.