Amphenol SOCAPEX Reduced Flange 38999 Jam Nut Receptacles

38999 reduced flange connectors provide more density on panel with a 41% surface saving. This connector is designed for harsh environment applications: ground vehicles, data acquisition equipments, planes, helicopters, avionics calculators and UAV where superior electrical performance and surface savings are needed. It's 20% lighter on average than standard versions & mate with standard MIL-DTL-38999 Series III plugs. It's available with crimp or PC Tail contacts & in stand-off versions.

Features

  • More density on panel: 41% average footprint surface reduction 
  • Lighter: 20% in average lighter than standard 38999 receptacles
  • Performance of MIL-DTL-38999 Series III Connectors
  • For jam nut (TV07/TVS07) configurations
  • Available with Crimp version or PC Tail contacts, and in Stand Off version
  • Mates with standard MIL-DTL-38999 series III plugs

Applications

  • Military: ground vehicles, data acquisition equipments, planes, helicopters, avionics calculators
         and UAV
  • Civil Aircrafts: data acquisition equipments, planes, helicopters, avionics calculators
  • Advanced industrial