Amphenol SOCAPEX Field Series : RJField & USBField

Amphenol SOCAPEX Field Series : RJField & USBField
Part Number Information
Part #: Price/Availability:
RJFTV67A1GF312 Browse Inventory
RJFTV67A1ZNF312 Browse Inventory
RJFTV67A1NF312 Browse Inventory
USB3FTV7AGF312 Browse Inventory
USB3FTV7AZNF312 Browse Inventory
USB3FTV7ANF312 Browse Inventory
RJFTV F059 Browse Inventory
RJFTV F312 Browse Inventory
USBFTV F059 Inquire
USBFTV F312 Inquire

Looking for a solution that enables the transmission of  Ethernet or USB through ruggedized military links ? TTI holds a large selection of ruggedized, field RJ45 Ethernet & USB solutions from Amphenol Socapex: RJField & USBField series.

Your standard RJ45, USB 2.0, USB 3.2 Gen1 plugs or cordsets are converted into a military-grade solution for harsh environments with high level of sealing and durability. Amphenol Socapex ruggedized Ethernet & USB solutions perfectly suit mil-spec environments such as battlefield communication, ground vehicles, C5ISR, navy, military aerospace and many more. 

Features

  • Tri Start Thread coupling mechanism (MIL-DTL-38999 series III type) with anti-decoupling device for RJFTV, USBFV and USB3FTV
  • Bayonet coupling mechanism (MIL-DTL-26482 H - Shell size 18 ) for RJF
  • Easy adaptation of standard RJ45 or USB cables for harsh environement
  • No cabling operation in field and no tools required
  • Shock, vibration and traction resistant
  • Mechanical coding/polarization system
  • Total shielding continuity
  • Improved EMI protection
  • Ethernet data transmissions : Cat5e, Cat6 and Cat6A available
  • USB data transmissions : USB2.0 and USB3.2 Gen1 available
  • A large choice of adaptation and derivate

Applications

  • Battlefield communication, C5ISR
  • Data acquisition & transmission in harsh environments
  • Ground Armoured vehicles
  • Battleships & Navy
  • Rail Mass Transit
  • Oil & Gas
  • Robotics