Amphenol Socapex Marine Bronze TVRB is the perfect choice for Naval and Ground applications which requires ruggedized 38999 Series III style connectors thanks to its robust and non reflective shell capable of sustaining a long lasting exposure to saltwater. With its unplated material ideal for highly corrosive and harsh environment, It combines a scoop proof design with a solid Tri Start Thread coupling mechanism and a strong resistance to vibration. Our TVRB connectors are Rohs compliant, and are available in 9 shell sizes with over 100 layouts. Please do not hesitate to contact us, we offer an outstanding service, great prices, and short Leadtimes.
Amphenol SOCAPEX Amphenol Socapex – Marine Bronze 38999 Series III
Features
- RoHS Compliant Solution
- Ruggedized unplated material
- Over 1000 Hours Salt Spray Resistance
- Strong Corrosion Resistance
- Dust Resistance
- Non reflective Ruggedized connector
- Tri Start Thread coupling mechanism (MIL-DTL-38999 series III type) with anti-decoupling device
- Over 500 mating cycles
- Improved EMI protection
- Shock, vibration and traction resistant
- 100% Scoop proof contact protection
- Total shielding continuity
- 9 different shell Sizes, +100 Layouts
- Mechanical coding/polarization system
Applications
- Battleships & Navy
- Battlefield communication, C5ISR
- Commercial Marine
- Ground Armoured vehicles
- Advance Industrial applications