Amphenol SOCAPEX VIDEO and DISPLAY Contacts for connectors

Amphenol SOCAPEX VIDEO and DISPLAY Contacts for connectors
Part Number Information
Part #: Price/Availability:
603 Contact Browse Inventory
600 Contact Browse Inventory
900 Contact Quadrax Browse Inventory
600 Contact Quadrax Browse Inventory
603 Contact Quadrax Browse Inventory
Octomax 1G26 Inquire

Amphenol Socapex is the ideal partner to supply contact solutions for digital video management. From  acquisition to storage, we offer a wide selection of high-speed contacts for connectors such as 75ohm coax contacts, BUS1553 twinax contacts and Ethernet contacts. Those solutions meet or exceed the actual requirements in term of performances.

Our 75ohms coaxial contacts for connectors range is one of the largest on the market and provide an impedance matched solution to meet video digital interface up to 12G-SDI.

From differential twinax, quadrax to our new Octomax series, 100Ohms differential pairs solutions offer several advantages for high-data rates, low consumption and excellent EMI compatibility.

Features

  • Available for MIL-DTL-38999/EN3645 and SIM/EN4165
  • Fit in standard cavities from size 12 to 8. Ethernet range requires a specific insert to accomodate keyed contacts
  • Crimp and PC Tails termination
  • Easy cable adaptation upon request

Applications

  • Ethernet
  • AFDX (Avionics Full Duplex Switched Ethernet)
  • Network management
  • In-Flight entertainment
  • Video display (Screen, mission computer...)
  • Video acquisition (Camera system, Binoculars, POD Video...)