Amphenol SOCAPEX TVμCom and μCom Ethernet Connectors
Amphenol SOCAPEX TVμCom and μCom Ethernet Connectors are a range of connectors designed to meet industry trends of miniaturization, high-speed performance, and robustness for harsh environments. These connectors combine μCom-10G+ speed with the durability of 38999 Series III size 11 shells. The μCom connectors feature four fully insulated pairs to minimize cross-talk. These Ethernet connectors operate within a temperature range from -55°C to +125°C, support crimp contacts from 24AWG to 28AWG, and have a dielectric withstanding voltage of 1500Vrms. Typical applications include battlefield communications, ground vehicles, commercial aerospace, and rail mass transit.
Features
- Cat.6A connector compliant with TIA-568C.2 and ISO/IEC11801 standards
- Four pairs fully insulated to reduce cross-talk
- IP68 sealing for PCB receptacles, mated and unmated
- Machined gold-plated solder and crimp contacts
- Patented interfacial design minimizes signal perturbation
- RoHS Compliant
- Supports 10Gb/s Ethernet per IEEE 802.3an-2006 (10GBase-T)
Applications
- C5ISR, battlefield, ground vehicles
- Commercial aerospace
- Navy equipment
- Rail mass transit
Technical Applications
| Parameters | Values |
|---|---|
| Maximum Solder contact | 24AWG |
| Crimp Contact Range | 24AWG to 28AWG |
| Dielectric Withstanding Voltage | 1500Vrms |
| Operating Temperature Range | -55°C to +125°C |