Amphenol SOCAPEX D38999 Class V and TV Series Connectors

Amphenol SOCAPEX TV Series and MIL-DTL-38999 Series III Tin Zinc (TZ) Connectors are QPL-approved under 38999 Series III. These devices are dark, non-reflective, and serve as an alternative to olive drab cadmium plating on aluminum. These TV connectors meet or exceed the specifications outlined in the standard, offering effective corrosion resistance and high electrical continuity. These connectors operate within a temperature range of -65°C to +175°C. Typical applications include defense, industrial equipment, and commercial avionics.

Features

  • Aluminum alloy shell plated with tin-zinc
  • Available in 38999 Series III QPL, TV, and derivatives
  • Cadmium and chromium-free
  • Class V qualified
  • Corrosion resistant
  • Dark grey and non-reflective material
  • Non-reflective plating
  • REACH and RoHS-compliant
  • Qualified according to MIL-DTL-38999 Series III Class V

Applications

  • C5ISR
  • Commercial avionics and airframe
  • Defense vehicles
  • Ground vehicles
  • Ground systems
  • Military avionics
  • Missiles
  • Naval devices

Technical Specifications

Parameters Values
Shell Size 9 to 25
Durability 500 mating cycles
EMI/RFI Protection 85dB at 1GHz
Operating Temperature Range -65°C to +175°C