Amphenol SOCAPEX RNJ Series Rack and Panel Blind Mate Connectors
Amphenol Socapex RNJ Series Rack and Panel Blind Mate Connectors feature aluminum stainless steel with realignment and floatability. These devices connect electrical and optical devices between a moving unit (rack) and a fixed unit (panel) without a coupling or uncoupling mechanism. The RNJ series provides excellent EMI shielding from the shells grounded before contact mating. These connectors offer a minimum insulation resistance of 5000MΩ and operate from -65°C to +175°C temperature range. The RNJ series rack and panel blind mate connectors find use in ground vehicles, military avionics, battlefield communication, and advanced industrial applications.
Features
- 100% scoop-proof
- Aluminum shells
- Excellent EMI shielding
- Free cadmium version available
- High durability
- High-temperature endurance
- IPX7 when mated and fully cabled
- Lightweight space-saving design
- Moisture and corrosion resistant
- More than 80 contact arrangements
- Nickel plating
- Wide operating temperature range
- Withstand 500 hours of salt spray exposure
Applications
- Aeronautic
- Battlefield communication
- Ground vehicles
- Industrial equipment
- Military
Technical Specifications
| Parameters | Values |
|---|---|
| Shell sizes | 11 to 25 |
| Durability | 500 cycles |
| Contact rating | 3A to 500A |
| Minimum insulation resistance | 5000MΩ |
| Crimp contacts sizes | 00, 4, 8, 12, 16, 20, 22D |
| Operating temperature range | -65°C to +175°C |