Amphenol LMR Series Express Assemblies

Amphenol Times Microwave Systems LMR Series Express Assemblies meet a VSWR of 1.25:1 to 2.5GHz and 1.35:1 to 6GHz, except for the BNC interface which is limited to 2.5GHz. All assemblies are 100% tested for voltage standing wave ratio (VSWR) and insertion loss (IL), protected with dust caps, and individually packaged in labeled poly bags. The assemblies feature corrosion-resistant connectors, reliable and rugged weather seal boots, and are sealed to IP67 to withstand the elements. Amphenol Times Microwave Systems LMR Series Express Assemblies offer excellent broadband electrical specs to cover a wide variety of applications.

Features

  • Corrosion-resistant connectors for long life
  • Excellent broadband electrical specs cover a wide variety of applications
  • IP67 sealed to withstand the elements
  • Reliable and rugged weather seal boots