Amphenol Aorora 0.50mm FFC/FPC Connectors
Amphenol Aorora 0.50mm FFC/FPC connectors use 0.50mm contact spacing to terminate flexible circuits in compact electronic assemblies. These connectors support top, bottom, dual beam, and dual contact configurations with ZIF and non-ZIF cable terminations. The 0.50mm FFC/FPC connectors feature a maximum current rating of 0.5A and a wide height range from 1.25mm to 5.80mm. These devices come with a connector position from 4 to 80 and are USCAR-2 T3V2 qualified. Typical applications include communications, data, consumers, media, medical, and automotive systems.
Features
- Dual beam contacts and contact positions
- Front, back, and vertical flip mechanisms
- Lead-free and halogen-free construction
- Right-angle and vertical orientations
- Slider lock mechanism
- Surface mount termination
- Top and bottom contact configurations
- Vibration-proof design
- ZIF and Non-ZIF cable termination
Applications
- Automotive
- Car multimedia
- Car navigation
- Dashboard
- Personal Navigation Device (PND)
- Communications
- Base station
- Power
- Switches
- Consumers
- DSC
- Gaming
- LCD and PDP TV
- Notebook
- Tablets
- Wearables
- Data
- HDD
- ODD
- Router
- Server
- Industrial and Instrumentation
- Human machine interface
- Industrial PC
- Monitoring camera
- Robotics
- Sensing element
- Medical
- CT
- Infusion pump
- MRI
- Patient monitor
- Ultrasonic
Technical Specifications
| Parameters | Values |
|---|---|
| Number of Positions | 4 to 80 |
| Height Range | 1.25mm to 5.80mm |
| Maximum Operating Temperature | +125°C |
| Maximum Durability | 30 mating cycles |
| Pitch | 0.5mm |
Additional Resources
- Amphenol Aorora F304 Series 0.50mm FFC/FPC Connectors Datasheet & Specifications (PDF)
- Amphenol Aorora F305 Series 0.50mm FFC/FPC Connectors Datasheet & Specifications (PDF)
- Amphenol Aorora F31B Series 0.50mm FFC/FPC Connectors Datasheet & Specifications (Download from Amphenol)
- Amphenol Aorora F31E Series 0.50mm FFC/FPC Connectors Datasheet & Specifications (PDF)
- Amphenol Aorora F31L Series 0.50mm FFC/FPC Connectors Datasheet & Specifications (Download from Amphenol)
- Amphenol Aorora F31S Series 0.50mm FFC/FPC Connectors Datasheet & Specifications (PDF)
- Amphenol Aorora F32D Series 0.50mm FFC/FPC Connectors Datasheet & Specifications (PDF)
- Amphenol Aorora F33D Series 0.50mm FFC/FPC Connectors Datasheet & Specifications (Download from Amphenol)