Amphenol Commercial BrightConnX FLT SMD Terminal Blocks

Amphenol Commercial BrightConnX FLT SMD Terminal Blocks are surface-mount connectors designed to provide secure and reliable discrete wire-to-PCB connections. These blocks feature a convenient poke-in wire termination system that simplifies installation and is available in 1-, 2-, and 3-pole configurations. The BrightConnX FLT SMD terminal blocks offer a 250V voltage rating, a wide operating temperature range from -40°C to +105°C, and are ideal for LED lighting and other wire-to-PCB applications.

Features

  • Available in 1,  2, and 3-pole configurations
  • Includes a wire release port
  • LCP housings
  • Offers SMT termination
  • Poke-in wire termination
  • Rugged, high-temperature capability
  • RoHS and REACH compliant

Applications

  • LED lighting

Technical Specifications

Parameters Values
Operating temperature range -40°C to +105°C
Voltage rating 250V
Dielectric withstanding voltage 1500Vac for 1 minute
Minimum insulation resistance 500MΩ at 500Vdc test voltage