Amphenol FCI (ACS) Compact Combo Connectors
Amphenol Communication Solutions Compact Combo Connectors are designed to maximize space efficiency and provide high performance, durability, and ease of installation. Compact combo connectors efficiently operate in the temperature range from -40°C to +125°C with a maximum contact resistance of 20mΩ. These compact combo connectors are used in aerospace, broadcasting equipment, industrial equipment, and renewable energy installations.
Features
- Convenient latch and repair
- Efficient power and signal management in tight spaces
- Highly compatible
- Secure power handling
- Simple to secure, easy to repair
- Sufficient power creepage and clearance
Applications
- Aerospace industries
- Broadcasting equipment
- Control systems
- Industrial equipment
- Renewable energy installations
- Telecommunications infrastructure
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum contact resistance | 4mΩ and 20mΩ |
| Minimum insulation resistance | 1000MΩ and 5000MΩ |
| Contact material | Copper alloy |
| Operating current range | 4.5A to 32A |
| Operating temperature range | -40°C to +125°C |