Amphenol ecomate Single Hole Mountings
Amphenol ecomate Single Hole Mountings are an optimized space solution designed for 3+PE applications, supporting up to 18A. The ecomate single-hole mountings offer easy mounting and robust protection with IP65/IP67 ratings. These mountings feature crimp contacts for automated processing and are built to withstand demanding conditions, meeting IEC standards. Single-hole mountings support a rated impulse voltage of 6000V and a rated voltage of 400V. Typical applications include agriculture, lighting, machine building, and measuring and control technology.
Features
- Complies with IEC 60664-1 standards for pollution degree 3 and overvoltage category III
- Easy and quick mounting process
- Features crimp contacts designed for automated processing
- High insulation resistance ensures electrical integrity
- Low contact resistance for efficient conductivity
- Optimized space solution for compact installations
- Provides IP65/IP67 protection for resistance to dust and water
Applications
- Agriculture
- Lighting
- Machine building
- Measuring and control technology
Technical Specifications
| Parameters | Values |
|---|---|
| Rated impulse voltage | 6000V |
| Insulation resistance | ≥10⁸Ω |
| Contact resistance | ≤5mΩ |
| Current carrying capacity | upto 18A |
| Rated voltage | 400V |