Amphenol FCI (ACS) MicroSpaceXS 1.27mm Waterproof Connectors

Amphenol MicroSpaceXS 1.27mm Waterproof Crimp-to-Wire Connectors are designed for high-performance applications, meeting LV214 Severity-3 and USCAR-T4V2 specifications. These connectors feature a compact design with a current rating of up to 3A per contact, making them ideal for demanding environments. The MicroSpaceXS 1.27mm waterproof connectors are available in wire-to-wire and wire-to-board configurations and offer an operating temperature range from -40°C to +105°C. Typical applications include ADAS, HVAC, and battery management systems.

Features

  • 1.27mm pitch
  • Available in wire-to-wire and wire-to-board configurations
  • High current alloy contacts with tin or gold plating
  • Mechanical Connector Position Assurance (CPA)
  • Poka-Yoke polarization for easy assembly
  • Terminal Position Assurance (TPA)
  • Waterproof, meeting LV214 Severity-3 and USCAR-T4V2 standards

Applications

  • Advanced Driver Assistance Systems (ADAS)
  • Automotive lighting
  • Battery management
  • Camera/sensor
  • HVAC
  • Infotainment

Technical Specifications

Parameters Values
Operating Temperature Range Tin -40°C to +105°C
Gold
Current Rating per Contact 3A
Voltage Rating 48V
Insulation Resistance >100m
Dielectric Withstanding Voltage 500Vac