Amphenol Commercial Single Pair Ethernet (SPE) IP20 Connectors

Amphenol Commercial Single Pair Ethernet (SPE) IP20 Connectors directly connect to sensors, actuators, and vision system cameras. The SPE IP20 connectors feature robust right-angle and vertical PCB mount receptacles that mate with field-terminable plugs, forming a fully shielded interface with 360° shielding for EMI immunity. SPE IP20 connectors operate at a current rating of 4A and a temperature range from -40°C to +85°C. Typical applications include building automation, factory/process automation, Industrial Internet of Things (IIoT), medical equipment, and robotics.

Features

  • Field-terminable Insulation Displacement Contacts (IDC) plugs provide installation flexibility
  • Fully compatible with IEC 63171-6 interconnects
  • IDC termination plugs facilitate simpler field installation and maintenance
  • Mechanically robust latching with 360° shielding for efficient performance in harsh environments
  • Positive latching with robust thumb-actuated metal latch
  • Right-angle and vertical PCB SPE receptacles mate with field-terminable plugs, offering a shielded interface with metal latches
  • SPE simplifies industrial networks, removing the need for slow and costly field protocols

Applications

  • Building automation:
    • Environmental
    • Lighting control
    • Sensors
  • Factory/process automation:
    • Actuators
    • I/O modules
    • Nodes
  • IIoT
  • Medical equipment
  • Traffic control monitoring systems

Technical Specifications

Parameters Values
Current rating 4A
Maximum voltage rating 60VDC
Maximum contact resistance 20mΩ
Minimum insulation resistance @500VDC 500MΩ
Maximum shielding resistance 100mΩ
Operating temperature range -40°C to +85°C