Amphenol RAPTOR Connectors

Amphenol LTD RAPTOR Connectors feature a series of high-power, high-voltage connectors designed to provide discharge-free performance at an operating voltage of 2KVAC. These connectors have efficient EMC performance and a high-voltage insulation system. The RAPTOR connectors are available in Mil-DTL-38999 series III derived shell sizes 15AWG to 25AWG. The connectors have an operating temperature range from -65°C to +150°C. Amphenol RAPTOR connectors are mainly used in aerospace applications. 

Features

  • Available in Mil-DTL-38999 series III derived shell sizes 15 to 25
  • Designed to decrease partial discharge
  • Have high current TALON copper contact
  • Increased insulation geometry for HV electric fields
  • Insulator material and clearance distances increased for high voltages
  • Made for high operating voltages at aircraft altitudes
  • Made for standard American Wire Gauge (AWG) cables

Applications

  • Aerospace
  • E-VTOL and hybrid applications

Technical Specifications

Parameters Values
Operating temperature range -65°C to +150°C
Maximum operating voltage sea level 2.5KVAC
35000ft 850VAC
Dielectric withstanding voltage sea level 7.5KVAC
35000ft 2.5KVAC
Insulation resistance >5000MΩ
Mating cycles 500