Amphenol FLOS & FLOS+ Series Connectors

Amphenol LTW FLOS and FLOS+ Series Connectors provide full-metal push-pull and break-away solutions for signal, data, and power transmissions in indoor and outdoor environments. These connectors offer high-performance of interconnection with their push-pull coupling mechanism,  360° EMI shielding, and corrosion-resistant coating. FLOS+ is an advanced option of FLOS as the components are integrated by an improved assembly process. The FLOS & FLOS+ connectors meet IP50/IP68 waterproof protection and operate from -40°C to 125°C temperature range. These push-pull connectors are typically used in non-invasive medical electronic equipment, military, testing, and measurement equipment. FLOS & FLOS+ comes in different variants such as B, K, and Y series with A, B, C, and D sizes.

The FLOS B series connectors are multipole non-waterproof devices that provide fast, easy, and space-saving connections.

The FLOS K metal push-pull connectors offer key benefits over the standard FLO series connectors, including IP68 waterproof protection.

The FLOS Y series comply with protection class IP68. The compact, low-reflection surface and lightweight design make these connectors ideal for military and security technology.

Features

  • Easy auto-latching plug, fast and secure
  • High-speed transmission up to 10gbps
  • High durability up to 5000cycles
  • Intermateable with Fischer, Lemo, and ODU
  • IP50 / IP68 (Unmated IP68 For receptacle)
  • Metal shell for 360° EMI shielding
  • Push-pull & break-away mating style
  • Reliable connection for signal/power transmission

Applications

  • Automotive diagnostic
  • HD video cameras
  • Industrial automation
  • Military
  • Non-invasive medical electronic equipment
  • Outdoor LED lighting
  • Railway mass transit
  • Rugged computer
  • Testing and measurement equipment

Technical Specifications

Parameters Values
Flammability rating UL94V-0
Nominal current range
1.5A to 25A
Operating temperature range -40°C to 125°C
Voltage range 600V to 2400V