Piher Sensing Systems PSCI Series Rotor Position Sensors
Amphenol Piher Sensing Systems PSCI Series Inductive Rotor Position Sensors provide accurate angular position, direction, and speed feedback for electric motor control. The PSCI sensor's metallic target is mounted on the motor rotor shaft and functions without being affected by electromagnetic stray fields. These sensors feature a compact, sealed design for stable performance under shock, vibration, multiple pole configurations, and high-speed operation. The PSCI position sensors operate within a temperature range from -40°C to +125°C and offer a maximum supply current of 15mA. Typical applications include traction motors, e-boats, e-motors, and factory automation.
Features
- Air gap variations, tilt, and misalignment resistance
- Compact and lightweight design
- End-of-shaft metallic target compatibility
- Fully sealed, shock, and vibration resistance
- High-speed capability
- Power-on accuracy and precision
- Resistant to stray fields without the need for shielding
- Versions for 6, 8, 10, and 12 poles
Applications
- e-boat rotor position sensing
- e-motorbike rotor position sensing
- Factory automation
- Industry 4.0
- Traction motors
Technical Specifications
| Parameters | Values |
|---|---|
| Accuracy | ±1°el |
| Maximum mounting torque | 2.2Nm |
| Maximum supply current | 15mA |
| Operating temperature range | -40°C to +125°C |
| Sealing | IP67, IP69K |
| Supply voltage | 5V ±10% |