Piher Sensing Systems PT-10 Series Potentiometers

Amphenol Piher Sensing Systems PT-10 Series Potentiometers offer linear, logarithmic, and anti-logarithmic tapers with carbon or cermet resistive elements. The shaftless design enables versatile mounting options, including custom shafts, motor control, or manual adjustments. These potentiometers control variable outputs such as frequency, motor speed, and volume. The PT-10 Series Potentiometers operate at a temperature range from -25°C to +70°C. Typical applications include power control tools, thermostat adjustments, and timer relays.

Features

  • Alumina/polyester substrate
  • Cermet or carbon resistive element
  • Good performance with up to 3% linearity
  • IP54 protection
  • Linear, logarithmic and anti-logarithmic tapers are available
  • SPDT switch and low torque version is available
  • Up to 16 mechanical detents for tactile feedback

Applications

  • Appliance program selection
  • Consumer electronics
  • Power tool controls
  • Test and measurement equipment
  • Thermostat adjustment
  • Timer and control relays

Technical Specifications

Parameters Values
Operating temperature range -25°C to +70°C
Life cycles 100000
Nominal power  Linear 0.15W
Logarithmic and anti-logarithmic 0.07W
Maximum voltage Linear 200VDC
Logarithmic and anti-logarithmic 100VDC