Amphenol Industrial RadLok Connectors

Amphenol RadLok is a 1000V low-cost and tool-free power interconnect utilizing RadLok contact technology available with current ratings from 70A to 500A. RadLok is designed for energy storage, battery, and device power interconnects.  RadLok's quick connect and single finger press to release lock function replaces tools and hardware associated with standard lug terminals in their assembly and maintenance. Mating pins and receptacles are available for bus bar and panel mount configurations with lug, thread, or mating RadLok pin terminations. Available in orange, red, and black as discrete connectors or as molded cable assemblies.

Features

  • 3.6mm, 5.7mm, 8mm, 10mm, 12mm, 14mm pin sizes available
  • Tool-Free Mechanical Locking
  • RoHS Compliant 
  • Available in black, orange, and red (customized colour on request)
  • UL94V-0 flammability rating

Applications

  • Storage 
  • Battery
  • Electric Vehicles 

Technical Specifications

Parameter Value
Mating Cycle 100 Min
Current Rating 70A-500 A
Operating Voltage 1000 VDC
Temperature Range -40℃ ⁓ +125℃