Amphenol RF IP67/68 Sealed Connectors and Cable Assemblies

Amphenol RF IP67/68 Sealed Connectors and Cable Assemblies are designed to perform reliably in harsh environments exposed to water, dust, and debris. These sealed connectors and cable assemblies feature o-rings, gaskets, and secure locking mechanisms for enhanced durability. The IP67/68 sealed connectors and cable assemblies operate within a temperature range from -65°C to +165°C and an impedance of 50Ω. These connectors and assemblies offer a minimum durability of 500 cycles and a minimum insulation resistance of 5000MΩ. Typical applications include antennas, base stations, radar systems, remote industrial equipment, defense systems, and field radio.

Features

  • Corrosion-resistant design
  • Durable for long-term field deployment
  • Ensures reliable environmental protection
  • IP67/IP68 watertight sealed
  • REACH compliant
  • RoHS compliant
  • Secure locking mechanism
  • Supports critical communication systems

Applications

  • Antennas
  • Base stations
  • Defense systems
  • Industrial
  • Remote equipment monitoring
  • WLAN

Technical Specifications

Parameters Values
Operating Temperature Range -65°C to +165°C
Impedance 50Ω
Durability 500 cycles
Minimum Insulation Resistance 5000MΩ
Maximum Frequency Range DC - 18GHz