Amphenol SIM Mono-Module Rectangular Mil-Spec Connectors

Amphenol Air LB France SIM Mono-Module Connectors are available in variants that are compliant with ARINC 809 and EN4165 standards. The connectors feature a push-pull design and combine the shell and module in a single compact unit, reducing space requirements. These connectors are constructed with lightweight, durable materials like thermoplastic and electroless nickel plating that provide effective shielding. SIM mono-module connectors are ideal for in-flight entertainment and cabin service systems.

Features

  • ARINC 809 and EN4165  compliant and qualified
  • Made with lightweight and robust thermoplastic, metalized for shielding
  • Military and commercial aerospace specification for rectangular modular connectors
  • Over 20 different inserts, including butt joint and expanded beam optical contacts
  • Overmold technology
  • Readily available fixing accessories, multiple colors, flight caps and 3-pin quick install versions

Applications

  • Cabin service systems
  • In-flight entertainment systems

Technical Specifications

Parameters Values
Operating temperature range -55°C to +175°C
Insulation resistance ≥5000MΩ
Maximum current rating range 5A to 80A
Withstanding voltage at 50Hz 1800V
Number of contacts 8 to 23