Amphenol Tuchel Industrial Plugs and Sockets
Amphenol Tuchel Industrial Plugs and Sockets are designed for demanding applications requiring high safety, durability, and reliable performance. The devices have a switched interlock system that prevents operation unless the plug is securely connected, reducing the risk of accidental contact with live parts. The industrial plugs and sockets have a current rating from 16A to 125A and a maximum frequency of 60Hz. These components come with a maximum voltage rating of 690V and an IP67/IP69 rating. Typical applications include renewable energy systems, temporary power connections, public infrastructure installations, and warehouses and logistics centers.
Features
- Auxiliary contact compatibility
- Corrosion-resistant housing options
- Heavy-duty construction
- Padlockable switch handle
- Splashproof and watertight designs
- Switched interlock safety mechanism
- Vertical and horizontal mounting options
Applications
- Construction sites
- Heavy-duty industrial environments
- Manufacturing facilities
- Power distribution systems
- Public infrastructure installations
- Renewable energy systems
- Temporary power connections
- Warehouses and logistics centers
Technical Specifications
| Parameters | Values |
|---|---|
| Current Rating | 16A to 125A |
| Maximum Frequency | 60Hz |
| Minimum Voltage Rating | 690V |
| Rating | IP67/IP69 |