Amphenol RF FAKRA Automotive Connector System

With advancements in telematics and automotive communications technology, RF communication systems have become integral components in today’s automotive, trucking, watercraft, motorcycle, and off-road construction markets. To ensure high levels of electrical and mechanical performance for telematics applications, the worldwide automotive industries have standardized a high-performing, cost-effective RF connector based on the FAKRA and USCAR standards.

Embedded within a plastic housing which features multiple color codes for easy identification and unique keying to prevent mis-mating, FAKRA connectors are designed to perform up to 6 GHz and meet the particular mechanical and environmental requirements of the automotive industry.

Features

  • Mechanically keyed and color coded to prevent mismating
  • Robust plastic housing with locking feature and audible clicking noise
  • Tape and reel packaging for automotic component placement
  • Sealed units available
  • Frequency range of DC - 3 GHz (6 GHz extended frequency range)
  • Various cable assemblies featuring FAKRA to FAKRA or other popular automotive product series

Applications

  • 360-Degree Cameras
  • Autonomous Vehicles
  • Satellite Radio
  • Dedicated Short Range Communication (DSRC)
  • Advanced Driver Assistance Systems (ADAS)