Electric Vehicles are no longer a pipe dream. They are here and are ushering in a era in modern transporation transforming the world. Meeting the demands of this market for function and safety, Amphenol Advanced Sensors has developed sensor technology designed to keep electric vehicles and their infastructure running at peak performance. Our industry-leading sensor technology is designed for long-term performance and unparalleled accuracy in EVs. Providing for real-time monitoring & system management, in Electrification applications lets manufacturers meet the challenges with readily integratable, robust, reliable and responsive solutions.
Amphenol Sensors for Electrification
Features
- Water/Liquid Leak Detection Sensor - Detects moisture leakage via a change in resistance value of the sensor and relays a signal to the BMS
- Motor Coil Sensor - Temperature measurement of the motor coil on a starter generator or to warn of over-temp conditions in motor windings
- Flow Through Fluid Sensor - Inline temperature measurement at inlet/outlet points in devices like heat exchangers and EV battery packs
- Pressure & Temperature Combi Sensor - With MEMs and NTC technology, robust sensor ideal for EV, automotive, and generator set applications
- Coolant Temperature Sensor - Monitors coolant pumped around the battery module of EV's and relays a signal to the BMS in case of overheat
- Thermopile Infared (IR) Non contact Temperature Sensors - Reduces complexity and improves safety in high voltage circuits and applications
- Fluid Temperature Sensor - Quick and easy to install accurate measurement and monitoring of a variety of fluids
- Integrated Pipe Clip Surface Temperature Sensor - Monitors a fluid or gas that passes through a pipe or tubing circulation system
- EMI protected NTC Thermistors - Thermistor with integrated RF decoupling function to protect from EMI at the component level over a wide frequency range
- Low Profile Temperature Sensor - NTC chip thermistor enclosed in a flat flexible circuit (FFC) with a thin-film protective coating
Applications
- Battery Pack
- Battery Coolant
- Thermal Runaway, Prevention, Detection and Mitegation
- Cell Connection System (CCS)
- Fuel Cell
- Motor Coil
- Power Inverter / E-Motor
- High Voltage Charger Handle Port and Connector
- Thermal Management System
- Electric Vehicle Servicing Equipment / EV Chargers
- Battery Energy Storage System sensors for control
Resources
Battery Temperature Sensing Product Overview (English)
Water/Liquid Leak Detection Sensor Datasheet (English)
Motor Coil Sensor Datasheet (English)
Flow-Through Temperature Sensor Datasheet (English)
Pressure & Temperature Combi Sensor Datasheet (English)
Coolant Temperature Sensor Datasheet (English)
Thermopile Infrared (IR) Non-contact Temperature Sensors (English)
Fluid Temperature Sensor Datasheet (English)
Integrated Pipe Clip Surface Temperature Sensor Datasheet (English)
EMI-protected NTC Thermistors Datasheet (English)
Low Profile Temperature Sensor Datasheet (English)