Amphenol VG95234 Reverse Bayonet Connectors

Amphenol GCB-B / GCA-B Series as per VG95234 Reverse Bayonet Connectors are circular connectors that feature reverse bayonet or threaded coupling, solder contacts, and a nickel surface. These connectors operate from -55°C to +125°C temperature range and use protection type IP67. The VG95234 reverse bayonet connectors are used in applications such as C4ISR, naval, and missiles. These connector designs are equipped with an individual wire-sealing grommet and are of various types.

The GCA-B connectors are fully interchangeable and inter-mateable with GCB-B connectors and offer a variety of additional arrangements not described in the VG95234. These connectors offer the same technical setup as the GCB-B series except for the contacts that have a special design.

The GCB-B connectors with reverse bayonet coupling conform to the VG95234 standard. These connectors are highly liable, coevally waterproof, and resistant to vibrations. The reverse bayonet coupling and an ondular washer guarantee fast and effortless locking/unlocking and avoid an unintentional unlatch due to heavy vibrations. This series uses the same installation dimensions and contact arrangements as connectors according to MIL-C-5015.

Features

  • Avoids unintentional unlatch
  • Coevally waterproof
  • High shock and vibration resistance
  • High reliability
  • Resistant to vibrations and wear

Applications

  • Accessories
  • Military
  • Power and signal

Technical Specifications

Parameters Values
Maximum nominal current 245A
Maximum voltage 3000V
Operating temperature range -55°C to +125°C
Vibration 200m/s² at 10Hz to 2000Hz