Amphenol i2s VSP Series Pressure Sensors

Amphenol i2s VSP Series Pressure Sensors are designed for oil-pressure measurement in vehicles. They support absolute and relative pressures up to 600 bar and operate at temperatures up to 150°C. The i2s VSP sensors provide EMC/ESD resistance, various connection options, and output signals from 0V to 10V. Available in stainless steel or aluminum housing, ensures consistent measurement performance over time.

Search All Amphenol i2s VSP Series Industrial Pressure Sensors