SSI Technologies GPLUS Sensors Guide
SSI Technologies GPLUS Sensors Guide offers a compact solution for fluid level monitoring. These sensors are made of PPS plastic, are compatible with over 250 chemicals, and can withstand temperatures up to 121°C. These SSI sensors provide continuous level outputs and compensate for temperature changes using an onboard thermistor. The twist-lock mount ensures quick installation, making it suitable for coolant and small tank fluid handling.