Apem 13000X778 Series Pushbutton Switches

APEM 13000X778 Series Pushbutton Switches are double pole double throw momentary pushbuttons featuring highly reliable contacts suitable for a wide range of applications. These switches are engineered with a double-shell case for superior mechanical strength and electrical insulation and are CECC 96401-001 approved. The 13000X778 series pushbutton switches offer a minimum insulation resistance of 1000MΩ at 500Vdc and a maximum initial contact resistance of 10mΩ. Typical applications include defense, aerospace, and industrial automation.

Features

  • CECC 96401-001 approved
  • Double-shell case and compact size
  • Highly reliable contacts
  • Matte black finish on body
  • Maximum panel thickness of 5mm
  • Panel sealed to IP67

Applications

  • Aerospace
  • Control systems
  • Defense
  • Display systems
  • Industrial automation

Technical Specifications

Parameters Values
Operating temperature range -40°C to +85°C
Maximum initial contact resistance 10mΩ
Minimum insulation resistance 1000MΩ
Maximum current rating with resistive load 4A
Maximum voltage rating with resistive load 28Vdc