Apem 3500 High-Performance Toggle Switches

APEM 3500 Series High-Performance Toggle Switches are designed for reliability and durability in demanding environments. These environmentally sealed switches offer a mechanical life of 40,000 cycles and can handle up to 15A at 28Vdc. The 3500 series toggle switches come with options for single or double poles, multiple terminal types, and a range of lever styles and finishes. These switches are approved to CECC 96000 standards and typically used with automotive controls, industrial machinery, and marine equipment.

Features

  • Available in multiple lever styles and locking mechanisms
  • CECC 96000 agency approved
  • Constructed from mineral filled polyester, zamac, and brass
  • Front IP67/IP69K and rear IP64 sealing
  • Mechanical life rated for 40,000 cycles

Applications

  • Aerospace systems
  • Agricultural machinery
  • Automotive controls
  • Consumer electronics
  • HVAC systems
  • Industrial machinery
  • Marine equipment
  • Medical devices
  • Security systems
  • Telecommunications devices

Technical Specifications

Parameters Values
Operating Temperature Range -40°C to +85°C
Maximum Current 15A
Lamp Rating 5A at 28Vdc
Maximum Initial Contact Resistance: 10mΩ at 1A, 2Vdc
Insulation Resistance 1000MΩ