Apem 600H and 600NH Toggle Switches
APEM 600H and 600NH Series Toggle Switches can be useful up to a 3-position switch, with momentary or alternate functions that can be locked by themselves or with protection guards. The 600H and 600NH toggle switches are available in PCB solder lugs and quick-connect or wire wrap termination options, depending on the requirements. These toggle switches come with the dependability of globally renowned certifications such as CSA, NF-VDE (EN 61058-1), and UL. Typical applications include aftermarket, agricultural vehicles, automotive, communication, lifts, and machine tools.
Features
- Available in insulated or metal lever
- Come with a robust mechanism
- Offer high current and voltage rating
- UL, CSA, and NF-VDE (EN 61058-1) approved
Applications
- Aftermarket
- Agricultural vehicles
- Automotive
- Communication
- Lifts
- Machine tools
- Medical
- Process controls
- Professional electrical appliances
- Radar
- Remote control
- Special vehicles
- Telecommunications
- Transport systems
Technical Resources
| Parameters | Values | |
|---|---|---|
| Maximum peak current | 30A at 250V AC | |
| Maximum initial contact resistance | 10mΩ | |
| Minimum insulation resistance | 1000MΩ at 500V DC | |
| Operating temperature range | -20°C to +55°C | |
| Minimum dielectric strength | Between terminals | 2000Vrms at 50Hz |
| Between terminals and frame | 2500Vrms at 50Hz | |