Apem Dualmec 6C Tactile Switches

Apem Dualmec 6C Tactile Switches are compact and reliable tactile devices designed to enhance the safety of handheld or space-constrained device applications. As the smallest 2-pole SMD component, this switch optimizes space utilization. The inclusion of positioning pins ensures precise placement, simplifying the alignment of the front panel and PCB, thanks to the floating caps. These switches offer a satisfying tactile feel, with various design options provided within the standard cap selection. These switches are commonly used in transport systems, special vehicles, agricultural vehicles, process controls, and professional electrical appliances

Features

  • 2-pole DPST contact
  • Actuator made of Silicone
  • Contact domes are crafted from stainless steel and coated with 3µAg
  • Fixed contacts consist of CuZn with coatings of 1µNi and 4µAg
  • For brief periods, the maximum actuation force can reach 100N
  • IP67 sealing rating as per IEC 60529 standards
  • PPS UL94V0 is used for the housing
  • Soldering methods align with JEDEC J-STD-020 standards
  • Standard actuation force is precisely 2.5N, with a variance of ±1.0N
  • Terminals are made from CuZn with a 1µNi coating
  • Travel distance is precisely 0.3mm, with a variance of ±0.15mm

Applications

  • Agricultural vehicles
  • Automotive
  • Civil engineering vehicles, trucks, diggers, crane
  • Communications
  • Energy management
  • Engineering
  • HVAC
  • Lifts
  • Machine tools
  • Medical
  • Process controls
  • Professional electrical appliances
  • Radar
  • Special vehicles
  • Telecommunications
  • Transport systems

Technical Resources

Parameters Values
Contact resistance <50mΩ
Insulation resistance >10MΩ
Contact bounce <2mS
Dielectric strength 250V
operating temperature range -40°C to +85°C