Apem Multimec 5G Series Switches

APEM Multimec 5G Series Switches feature a large-diameter snap-on cap retention system and an actuator leveled with the switch body. The Multimec 5G switches come with one or two integrated LEDs for high illumination, including Night Vision (NVIS) options. These switches are sealed to IP67 standards and have a momentary function with NO or NC/NO options. Multimec 5G switches support insulation resistance of >10MΩ and operate within a temperature range from -40°C to +160°C. Typical applications include automotive controls, industrial control systems, medical equipment, and telecommunication devices.

Features

  • Designed to withstand advanced soldering processes
  • Integrated chip-LED illumination
  • Large diameter snap-on cap retention system
  • Made from high-temperature materials
  • Momentary switches feature NO or NC/NO function
  • Offers a large range of accessories to enhance functionality
  • Option for single or bi-color illumination
  • The actuator leveled with the switch body
  • The switch is sealed to IP67 standards

Applications

  • Automotive controls
  • Consumer electronics
  • Home automation
  • Industrial control systems
  • Medical equipment
  • Telecommunication devices

Technical Specifications

Parameters Values
Maximum contact resistance 30mΩ
Insulation resistance >10MΩ
Maximum contact bounce 2ms
Travel 1mm
Operating temperature range -40°C to +160°C