Apem Q6 Series Panel Mount LED Indicators

APEM Q6 Series Panel Mount LED Indicators are professional grade LED indicators available in chrome, black, or satin grey finish, and in prominent, recessed, and flush bezel styles. This Q6 LED Indicator has a life expectancy of 100,000 hours and a viewing angle from 30 degrees to 100 degrees. These LED indicators find application in civil engineering vehicles, communications, HVAC, professional electrical appliances, and more.

Features

  • 30° to 100° viewing angle depending on model
  • 100,000 hours life expectancy
  • Available finishes include bright chrome, black, or satin grey
  • Bezel styles include prominent, recessed and flush
  • Lens types include 3 mm colored diffused epoxy lens or 3 mm water clear 
  • Sealing option of IP67

Applications

  • Civil engineering vehicles, trucks, diggers, crane
  • Communications, Radar 
  • HVAC, Energy Management
  • Lifts 
  • Machine Tools
  • Professional Electrical Appliances
  • Process Controls 

Technical Specifications

Parameters Values
Max Reverse Voltage 5 V
Torque 4 cNm
Maximum panel thickness 7 mm
Insulation resistance 4,000 MΩ at 500 VDC
Operating & Storage Temperature Range Rear plastic body: -30 °C to +65 °C ( –22 °F to +149 °F)
Rear epoxy body: -40 °C to +85 °C ( –40 °F to +185 °F)