Designed like a traditional pushbutton, the FD series integrates a technology of superposed filters reacting to green and red light only. This technology allows the display of two different legends depending on the illumination color. With two different legends on a single switch, the FD series is ideally suited for integrated designs where additional switches or indicators are no longer necessary.
Apem FD Series
Features
- Quality of screen printed legends
- Uniform luminosity without hot spot
- Large size, snap-in and threaded bushing versions
- Sealing up to IP69K
- Resistance to shocks and vibrations
- Three standard legends are available. Additional legends can be achieved on request
- Operating temperature : -40 °C to +75 °C (40 °F to +167 °F)
- Electrical life at full load : - Momentary models : 1 million cycles (gold plated contacts)
400,000 cycles (silver contacts)
- Latching models : 200,000 cycles
- Mechanical life : - Momentary models : 1 million cycles - Latching models : 200,000 cycles
Applications
- Transportation
- Telecommunication
- Security
- Medical applications
- Commercial vehicles
- Industrial Automation
- Luxury cars
- Sport cars
- Motocycles