Apem Power rocker switches with a state-of-the-art look

APEM’s KR rocker switches feature up-to-date design, with a large choice of colors and markings, extreme robustness and high ratings. KR series new options are: KR series are now available with 20 A 12 VDC rating (6.35 quick-connect terminals only). KR series switches can now be sealed to IP69K owing to a new silicone gasket surrounding the switch frame and covering the housing top.

With such a high rating, our rocker switches can now be connected directly to monitor the vehicle functions (illumination, motor…). This option is of high interest in vehicles without electronics or with few embedded functions.

Features

  • Unique rocker design
  • Wide choice of colors
  • Laser etched symbols
  • Illuminated or non-illuminated
  • Optionally sealed to IP68 or IP69K
  • Salt spray resistance
  • Vibration resistance
  • Operating temperature : -40 °C to +85 °C
  • Mechanical life : 150,000 cycles min.
  • Panel thickness : 0.8 mm to 4.6 mm
  • An infinite number of symbols available
  • A behind-panel depth lower than equivalent models in the market
  • 10-terminal versions allowing independent LED circuit or additional integrated functions

Applications

  • Tractors
  • Harvesters
  • Combines
  • Sprayers
  • Front loaders
  • Hedge cutters
  • Forestry machines
  • Feed mixer
  • Mower
  • Balers