Apem Q Series Panel Mount LED Indicators
APEM Q Series Panel LED Mount Indicators are sealed to IP67 or IP69K standards from both front and back ends and are optimized for high performance in harsh environments. The Q series panel mount indicators are made from corrosion-resistant 316L grade stainless steel and are designed to endure high vibrations. These panel mount indicators operate at a maximum reverse voltage of 5V and offer operating temperatures ranging from -40°C to +85°C. Q series panel mount indicators have an insulation resistance of 4000MΩ and are ideal for various applications, including communications, energy management, HVAC, process controls, and transport systems.
Features
- Compact force-guided relays aid in minimizing installation space requirements
- Designed to meet IP67 or IP69K sealing standards
- Distinctive bezel styles include prominent, recessed, and flush designs
- Highly customizable
- Includes fixing nut and spring washer for easy installation
- Manufactured with 316L grade stainless steel for corrosion resistance
Applications
- Agricultural vehicles
- Civil engineering vehicles
- Communications
- Energy management
- HVAC
- Lifts
- Machine tools
- Medical
- Process controls
- Professional electrical appliances
- Telecommunications engineering
- Transport systems
Technical Specifications
| Parameters | Maximum reverse voltage (V) | Viewing angle (°) | Insulation resistance (MΩ) | Torque (cNm) | Operating temperature range (°C ) | Resources (PDF) |
|---|---|---|---|---|---|---|
| Series | ||||||
| Q6 | 5 | 30 to 100 | 4000 | 4 | -40 to +85 | Datasheet |
| Q8 | 5 | 30 to 100 | 4000 | 20 to 25 | -40 to +85 | Datasheet |
| Q10 | 5 | 30 to 100 | 4000 | 20 to 25 | -40 to +85 | Datasheet |
| Q12 | 5 | 30 to 100 | 4000 | 75 | -40 to +85 | Datasheet |
| Q14 | 5 | 30 to 100 | 4000 | 75 | -40 to +85 | Datasheet |
| Q16 | 5 | 30 to 100 | 4000 | 75 | -40 to +85 | Datasheet |
| Q19 | 5 | 30 to 100 | 4000 | 75 | -40 to +85 | Datasheet |
| Q22 | 5 | 30 to 100 | 4000 | 75 | -40 to +85 | Datasheet |
| Q30 | 5 | 60 | 4000 | 75 | -40 to +85 | Datasheet |