Apem Robust and reliable HMI components

The IA series actuator consists of a polyurethane membrane which depresses when the switch is actuated. The membrane is press fitted onto the bushing, providing an IP67 front of panel seal and ensuring high resistance to frost and external contaminants. The actuator material provides a soft feel and allows easy operation even with gloved hands. The low profile design allows easy actuation when the switches are matrix mounted.

Features

  • Low profile
  • Pushbutton switches for harsh environments pushbutton switches for harsh environments
  • Bushing Ø 16 mm
  • Momentary
  • NC+NO combined
  • Resistant to frost, sand and hydrocarbons
  • Tactile feedback
  • Front panel sealed to IP65 and IP67
  • Salt spray tested
  • Operating temperature: -20 °C to +65 °C
  • Electrical life at full load : 1,000,000 cycles
  • Various operator colours

Applications

  • Radio remote control
  • Front loaders
  • AGV 
  • Cranes
  • Telehandlers
  • Forklifts
  • Mobile elevating work platforms
  • Scissor lifts
  • Boom lifts
  • Tail lifts
  • Belly Boxes
  • Construction machinery
  • Excavators
  • Road construction machinery
  • Asphalt pavers
  • Compactors
  • Trucks
  • Bulldozers
  • Pile drivers
  • Snow plows